+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM2D-1212SH30Z

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 12VDC; Iout: 167mA

Manufacturer: AIMTEC

Manufacturer part number:
AM2D-1212SH30Z
TME Symbol:
AM2D-1212SH30Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Output current
0.167A
Case
SIP7
Manufacturer series
AM2D-Z
Body dimensions
19.5x6x9.5mm
Efficiency
82%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight2.242 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2D-1212SH30Z
0 in TME stock
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 5 pcs - 4.25 USDGross price for quantities from 5 pcs - 4.25 USD
Net price for quantities from 20 pcs - 4.15 USDGross price for quantities from 20 pcs - 4.15 USD
Net price for quantities from 100 pcs - 4.05 USDGross price for quantities from 100 pcs - 4.05 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs