+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 10.8...13.2V DC | |
Output voltage | 15V DC | |
Output voltage 2 | -3V DC | |
Output current | 0.11A | |
Case | SIP7 | |
Mounting | THT | |
Manufacturer series | AM2DG-TT | |
Body dimensions | 19.5x9.8x12.5mm | |
Efficiency | 79% | |
Operating temperature | -40...105°C | |
Protection | short circuit protection SCP | |
Insulation voltage | 6.2kV | |
Number of outputs | 2 | |
Application | industry | |
Conform to the norm | CE |