+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 10.8...13.2V DC | |
Output voltage | 9V DC | |
Output voltage 2 | -9V DC | |
Output current | 0.111A | |
Output current 2 | 111mA | |
Case | SIP7 | |
Manufacturer series | AM2DM-NZ | |
Body dimensions | 19.5x12.5x9.8mm | |
Efficiency | 82% | |
Operating temperature | -40...85°C | |
Protection | short circuit protection SCP | |
Insulation voltage | 6kV DC | |
Number of outputs | 2 |