+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 13.5...16.5V DC | |
Output voltage | -5V DC | |
Output voltage 2 | 5V DC | |
Output current | -200mA | |
Output current 2 | 0.2A | |
Case | SIP7 | |
Manufacturer series | AM2DM-EZ | |
Body dimensions | 19.5x9.8x12.5mm | |
Efficiency | 80% | |
Operating temperature | -40...105°C | |
Insulation voltage | 6kV DC | |
Number of outputs | 2 |