+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 22.8...25.2V DC | |
Output voltage | 5V DC | |
Output current | 0.4A | |
Case | SIP7 | |
Body dimensions | 19.6x7x10.2mm | |
Efficiency | 72% | |
Operating temperature | -40...85°C | |
Insulation voltage | 1.5kV | |
Number of outputs | 1 | |
Conform to the norm | CE |