+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 2.97...3.63V DC | |
Output voltage | 12V DC | |
Output current | 0.167A | |
Case | SIP7 | |
Manufacturer series | AM2DS-LPZ | |
Body dimensions | 19.5x7.1x10.2mm | |
Efficiency | 85% | |
Operating temperature | -40...105°C | |
Insulation voltage | 1.5kV | |
Number of outputs | 1 |