+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 5V DC | |
Output voltage 2 | -5V DC | |
Input current | 506mA | |
Output current | 0.2A | |
Output current 2 | -200mA | |
Case | SIP7 | |
Mounting | THT | |
Manufacturer series | AM2DS-LPZ | |
Body dimensions | 19.65x7.05x10.16mm | |
Efficiency | 85% | |
Operating temperature | -40...105°C | |
Switching frequency | 220kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 2 | |
Application | industry, IoT, telecommunication |