+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM2DS-1205SH52Z

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 5VDC; SIP7; THT; OUT: 1

Manufacturer: AIMTEC

Manufacturer part number:
AM2DS-1205SH52Z
TME Symbol:
AM2DS-1205SH52Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
5V DC
Case
SIP7
Mounting
THT
Manufacturer series
AM2DS-Z
Efficiency
79%
Insulation voltage
5.2kV DC
Number of outputs
1
Gross weight2.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2DS-1205SH52Z
0 in TME stock
Net price for quantities from 1 pcs - 10.76 USDGross price for quantities from 1 pcs - 10.76 USD
Net price for quantities from 10 pcs - 10.08 USDGross price for quantities from 10 pcs - 10.08 USD
Net price for quantities from 20 pcs - 9.42 USDGross price for quantities from 20 pcs - 9.42 USD
Net price for quantities from 40 pcs - 8.75 USDGross price for quantities from 40 pcs - 8.75 USD
No. of pieces (Multiplicity: 1)