+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 10.8...13.2V DC | |
Output voltage | 15V DC | |
Manufacturer series | AM2DM-RZ | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |