+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM2DS-2412SH30RZ

Converter: DC/DC; 2W; Uin: 21.6÷26.4VDC; Uout: 12VDC; AM2DM-RZ

Manufacturer: AIMTEC

Manufacturer part number:
AM2DS-2412SH30RZ
TME Symbol:
AM2DS-2412SH30RZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
21.6...26.4V DC
Output voltage
12V DC
Manufacturer series
AM2DM-RZ
Insulation voltage
3kV DC
Number of outputs
1
Gross weight2.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2DS-2412SH30RZ
0 in TME stock
Net price for quantities from 1 pcs - 7.24 USDGross price for quantities from 1 pcs - 7.24 USD
Net price for quantities from 10 pcs - 7.03 USDGross price for quantities from 10 pcs - 7.03 USD
Net price for quantities from 20 pcs - 6.87 USDGross price for quantities from 20 pcs - 6.87 USD
No. of pieces (Multiplicity: 1)