+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM2F-1218SZ

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 18VDC; SIP12; THT

Manufacturer: AIMTEC

Manufacturer part number:
AM2F-1218SZ
TME Symbol:
AM2F-1218SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
18V DC
Case
SIP12
Mounting
THT
Manufacturer series
AM2F-Z
Efficiency
65%
Operating temperature
-25...85°C
Insulation voltage
1kV DC
Number of outputs
1
Gross weight7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2F-1218SZ
0 in TME stock
Net price for quantities from 1 pcs - 8.94 USDGross price for quantities from 1 pcs - 8.94 USD
Net price for quantities from 5 pcs - 8.38 USDGross price for quantities from 5 pcs - 8.38 USD
Net price for quantities from 10 pcs - 7.81 USDGross price for quantities from 10 pcs - 7.81 USD
Net price for quantities from 20 pcs - 7.26 USDGross price for quantities from 20 pcs - 7.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.