+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM2G-1205SZ

Converter: DC/DC; 2W; Uin: 9÷18VDC; Uout: 5VDC; Iout: 400mA; SIP8


Manufacturer: AIMTEC

Manufacturer part number:
AM2G-1205SZ
TME Symbol:
AM2G-1205SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
9...18V DC
Output voltage
5V DC
Output current
0.4A
Case
SIP8
Manufacturer series
AM2G-Z
Body dimensions
21.85x9.2x10.6mm
Efficiency
80%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight4.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2G-1205SZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.03 USDGross price for quantities from 1 pcs - 11.03 USD
Net price for quantities from 5 pcs - 10.62 USDGross price for quantities from 5 pcs - 10.62 USD
Net price for quantities from 20 pcs - 10.54 USDGross price for quantities from 20 pcs - 10.54 USD
Net price for quantities from 100 pcs - 10.20 USDGross price for quantities from 100 pcs - 10.20 USD
Packaging method by the manufacturer:Tube = 20 pcs