+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 9...18V DC | |
Output voltage | 7.2V DC | |
Case | SIP8 | |
Mounting | THT | |
Manufacturer series | AM2G-Z | |
Efficiency | 75% | |
Operating temperature | -40...85°C | |
Insulation voltage | 1kV DC | |
Number of outputs | 1 |