+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 9...18V DC | |
Output voltage | 15V DC | |
Output current | 0.133A | |
Case | SIP8 | |
Manufacturer series | AM2G-Z | |
Body dimensions | 21.85x9.2x10.6mm | |
Efficiency | 77% | |
Operating temperature | -40...85°C | |
Protection | short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |