+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM2G-1218DZ

Converter: DC/DC; 2W; Uin: 9÷18VDC; Uout: 18VDC; Uout2: -18VDC; SIP8


Manufacturer: AIMTEC

Manufacturer part number:
AM2G-1218DZ
TME Symbol:
AM2G-1218DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
9...18V DC
Output voltage
18V DC
Output voltage 2
-18V DC
Output current
56mA
Output current 2
56mA
Case
SIP8
Manufacturer series
AM2G-Z
Body dimensions
21.85x9.2x10.6mm
Efficiency
79%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight4.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2G-1218DZ
0 in TME stock
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Net price for quantities from 20 pcs - 11.38 USDGross price for quantities from 20 pcs - 11.38 USD