+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM2GH-2412DZ

Converter: DC/DC; 2W; Uin: 9÷36VDC; Uout: 12VDC; Uout2: -12VDC; SIP8


Manufacturer: AIMTEC

Manufacturer part number:
AM2GH-2412DZ
TME Symbol:
AM2GH-2412DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
9...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
83mA
Output current 2
83mA
Case
SIP8
Mounting
THT
Manufacturer series
AM2GH-Z
Body dimensions
21.9x9.2x11.1mm
Efficiency
77%
Operating temperature
-40...85°C
Insulation voltage
1.6kV DC
Number of outputs
2
Gross weight4.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2GH-2412DZ
0 in TME stock
Net price for quantities from 1 pcs - 17.30 USDGross price for quantities from 1 pcs - 17.30 USD
Net price for quantities from 10 pcs - 16.23 USDGross price for quantities from 10 pcs - 16.23 USD
Net price for quantities from 20 pcs - 15.14 USDGross price for quantities from 20 pcs - 15.14 USD
Net price for quantities from 40 pcs - 14.27 USDGross price for quantities from 40 pcs - 14.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.