+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM2GH-4803SZ

Converter: DC/DC; 2W; Uin: 18÷75VDC; Uout: 3.3VDC; SIP8; THT; AM2GH-Z


Manufacturer: AIMTEC

Manufacturer part number:
AM2GH-4803SZ
TME Symbol:
AM2GH-4803SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
18...75V DC
Output voltage
3.3V DC
Case
SIP8
Mounting
THT
Manufacturer series
AM2GH-Z
Efficiency
72%
Operating temperature
-40...85°C
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight4.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2GH-4803SZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.30 USDGross price for quantities from 1 pcs - 17.30 USD
Net price for quantities from 10 pcs - 16.22 USDGross price for quantities from 10 pcs - 16.22 USD
Net price for quantities from 20 pcs - 15.14 USDGross price for quantities from 20 pcs - 15.14 USD
Net price for quantities from 40 pcs - 14.27 USDGross price for quantities from 40 pcs - 14.27 USD