+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM2GW-4805DZ

Converter: DC/DC; 2W; Uin: 18÷75VDC; Uout: 5VDC; Uout2: -5VDC; SIP9

Manufacturer: AIMTEC

Manufacturer part number:
AM2GW-4805DZ
TME Symbol:
AM2GW-4805DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
18...75V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.2A
Output current 2
0.2A
Case
SIP9
Mounting
THT
Manufacturer series
AM2GW-Z
Efficiency
80%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight6.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2GW-4805DZ
0 in TME stock
Net price for quantities from 1 pcs - 19.25 USDGross price for quantities from 1 pcs - 19.25 USD
Net price for quantities from 5 pcs - 18.05 USDGross price for quantities from 5 pcs - 18.05 USD
Net price for quantities from 10 pcs - 16.84 USDGross price for quantities from 10 pcs - 16.84 USD
Net price for quantities from 20 pcs - 15.65 USDGross price for quantities from 20 pcs - 15.65 USD
No. of pieces (Multiplicity: 1)