+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 3.3V DC | |
Output current | 0.6A | |
Mounting | SMT | |
Manufacturer series | AM2LS-EZ | |
Body dimensions | 12.7x7.6x6.25mm | |
Efficiency | 80% | |
Operating temperature | -40...105°C | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 | |
Kind of package | reel |