+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 9V DC | |
Output current | 0.222A | |
Manufacturer series | AM2LS-LPZ | |
Body dimensions | 13.5x11x7.3mm | |
Efficiency | 84% | |
Operating temperature | -40...105°C | |
Insulation voltage | 1.5kV | |
Number of outputs | 1 |