+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 24V DC | |
Input current | 471mA | |
Output current | 83mA | |
Mounting | SMD | |
Body dimensions | 13.5x11x7.25mm | |
Efficiency | 84% | |
Operating temperature | -40...105°C | |
Switching frequency | 260kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 | |
Application | industry, IoT, telecommunication |