+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 9...18V DC | |
Output voltage | 3.3V DC | |
Output current | 0.5A | |
Mounting | SMT | |
Manufacturer series | AM2LV-NZ | |
Body dimensions | 23.86x13.7x8.2mm | |
Efficiency | 70% | |
Operating temperature | -40...85°C | |
Protection | short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 |