+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM2M-0512D-NZ

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: AIMTEC

Manufacturer part number:
AM2M-0512D-NZ
TME Symbol:
AM2M-0512D-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
83mA
Output current 2
83mA
Case
DIP14
Manufacturer series
AM2M-NZ
Body dimensions
20.32x10.16x8.2mm
Efficiency
84%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight2.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2M-0512D-NZ
51 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.96 USDGross price for quantities from 1 pcs - 4.96 USD
Net price for quantities from 5 pcs - 4.83 USDGross price for quantities from 5 pcs - 4.83 USD
Net price for quantities from 25 pcs - 4.73 USDGross price for quantities from 25 pcs - 4.73 USD
Net price for quantities from 100 pcs - 4.63 USDGross price for quantities from 100 pcs - 4.63 USD
Packaging method by the manufacturer:Tube = 25 pcs