+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM2M-2409D-NZ

Converter: DC/DC; 2W; Uin: 21.6÷26.4VDC; Uout: 9VDC; Uout2: -9VDC


Manufacturer: AIMTEC

Manufacturer part number:
AM2M-2409D-NZ
TME Symbol:
AM2M-2409D-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
21.6...26.4V DC
Output voltage
9V DC
Output voltage 2
-9V DC
Output current
0.111A
Output current 2
111mA
Case
DIP14
Manufacturer series
AM2M-NZ
Body dimensions
20.32x10.16x8.2mm
Efficiency
84%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight2.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2M-2409D-NZ
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.19 USDGross price for quantities from 1 pcs - 5.19 USD
Net price for quantities from 5 pcs - 5.03 USDGross price for quantities from 5 pcs - 5.03 USD
Net price for quantities from 25 pcs - 4.92 USDGross price for quantities from 25 pcs - 4.92 USD
Net price for quantities from 100 pcs - 4.83 USDGross price for quantities from 100 pcs - 4.83 USD