+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM2M-2424D-NZ

Converter: DC/DC; 2W; Uin: 21.6÷26.4VDC; Uout: 24VDC; Uout2: -24VDC


Manufacturer: AIMTEC

Manufacturer part number:
AM2M-2424D-NZ
TME Symbol:
AM2M-2424D-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
21.6...26.4V DC
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
42mA
Output current 2
42mA
Case
DIP14
Manufacturer series
AM2M-NZ
Body dimensions
20.32x10.16x8.2mm
Efficiency
84%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight2.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2M-2424D-NZ
26 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.22 USDGross price for quantities from 1 pcs - 5.22 USD
Net price for quantities from 5 pcs - 5.14 USDGross price for quantities from 5 pcs - 5.14 USD
Packaging method by the manufacturer:Tube = 25 pcs