+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 36...75V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 65mA | |
Output current 2 | 65mA | |
Manufacturer series | AM2Q-Z | |
Body dimensions | 27.5x18x7mm | |
Efficiency | 78% | |
Operating temperature | -40...85°C | |
Protection | anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 0.5kV DC | |
Dimensions | 1"x0.7" |