+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 5V DC | |
Case | SIP4 | |
Mounting | THT | |
Manufacturer series | AM2S-Z | |
Efficiency | 81% | |
Operating temperature | -40...85°C | |
Switching frequency | 70kHz | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |