+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM2S-0515SZ

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 15VDC; Iout: 130mA; SIP4


Manufacturer: AIMTEC

Manufacturer part number:
AM2S-0515SZ
TME Symbol:
AM2S-0515SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
15V DC
Output current
0.13A
Case
SIP4
Manufacturer series
AM2S-Z
Body dimensions
11.68x7.5x9.65mm
Efficiency
82%
Operating temperature
-40...85°C
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2S-0515SZ
274 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.29 USDGross price for quantities from 1 pcs - 4.29 USD
Net price for quantities from 5 pcs - 4.15 USDGross price for quantities from 5 pcs - 4.15 USD
Net price for quantities from 20 pcs - 4.06 USDGross price for quantities from 20 pcs - 4.06 USD
Net price for quantities from 120 pcs - 3.98 USDGross price for quantities from 120 pcs - 3.98 USD
Packaging method by the manufacturer:Tube = 40 pcs