+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM30CW-2403SZ

Converter: DC/DC; 30W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 7A; AM30CW-Z


Manufacturer: AIMTEC

Manufacturer part number:
AM30CW-2403SZ
TME Symbol:
AM30CW-2403SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
30W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
7A
Manufacturer series
AM30CW-Z
Body dimensions
25.4x25.4x10.4mm
Efficiency
88%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Additional functions
adjustable output voltage
Dimensions
1"x1"
Dimensions
Gross weight19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM30CW-2403SZ
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 56.34 USDGross price for quantities from 10 pcs - 56.34 USD