+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM30CW-2405SEZ-K

Converter: DC/DC; 30W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 6A; DIP6; 1.5kV

Manufacturer: AIMTEC

Manufacturer part number:
AM30CW-2405SEZ-K
TME Symbol:
AM30CW-2405SEZ-K

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
30W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
6A
Case
DIP6
Manufacturer series
AM30CW-EZ
Body dimensions
25.4x25.4x16.9mm
Efficiency
88%
Operating temperature
-40...75°C
Insulation voltage
1.5kV
Number of outputs
1
Gross weight24.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM30CW-2405SEZ-K
0 in TME stock
Net price for quantities from 19 pcs - 42.85 USDGross price for quantities from 19 pcs - 42.85 USD
No. of pieces (Multiplicity: 19)
Minimum order quantity: 19.
Multiplicity: 19.