+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM30CW-2405SZ-K

Converter: DC/DC; 30W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 6A; AM30CW-Z

Manufacturer: AIMTEC

Manufacturer part number:
AM30CW-2405SZ-K
TME Symbol:
AM30CW-2405SZ-K

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
30W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
6A
Manufacturer series
AM30CW-Z
Operating temperature
-40...85°C
Number of outputs
1
Gross weight21.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM30CW-2405SZ-K
0 in TME stock
Net price for quantities from 10 pcs - 58.15 USDGross price for quantities from 10 pcs - 58.15 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.