+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 30W | |
Input voltage | 18...75V DC | |
Output voltage | 5V DC | |
Output current | 6A | |
Case | DIP6 | |
Manufacturer series | AM30CW-EZ | |
Body dimensions | 25.4x25.4x10.7mm | |
Efficiency | 89% | |
Operating temperature | -40...75°C | |
Insulation voltage | 1.5kV | |
Number of outputs | 1 |