+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM30K-2415SZ

Converter: DC/DC; 30W; Uin: 18÷36VDC; Uout: 15VDC; Iout: 2A; AM30K-Z

Manufacturer: AIMTEC

Manufacturer part number:
AM30K-2415SZ
TME Symbol:
AM30K-2415SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
30W
Input voltage
18...36V DC
Output voltage
15V DC
Output current
2A
Manufacturer series
AM30K-Z
Body dimensions
50.8x40.6x10.2mm
Efficiency
91%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output voltage
Dimensions
2"x1.6"
Dimensions
Gross weight48.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM30K-2415SZ
1 in TME stock
Net price for quantities from 1 pcs - 54.82 USDGross price for quantities from 1 pcs - 54.82 USD
Net price for quantities from 6 pcs - 53.24 USDGross price for quantities from 6 pcs - 53.24 USD
Net price for quantities from 24 pcs - 52.04 USDGross price for quantities from 24 pcs - 52.04 USD
Net price for quantities from 102 pcs - 51.06 USDGross price for quantities from 102 pcs - 51.06 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts