+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM3A-4812SZ

Converter: DC/DC; 3W; Uin: 18÷75VDC; Uout: 12VDC; Iout: 250mA; SIP6


Manufacturer: AIMTEC

Manufacturer part number:
AM3A-4812SZ
TME Symbol:
AM3A-4812SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
18...75V DC
Output voltage
12V DC
Output current
0.25A
Case
SIP6
Manufacturer series
AM3A-Z
Body dimensions
17.5x10x12.2mm
Efficiency
81%
Operating temperature
-40...76°C
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight3.795 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3A-4812SZ
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 10.06 USDGross price for quantities from 1 pcs - 10.06 USD
Net price for quantities from 5 pcs - 9.73 USDGross price for quantities from 5 pcs - 9.73 USD
Net price for quantities from 30 pcs - 9.53 USDGross price for quantities from 30 pcs - 9.53 USD
Net price for quantities from 105 pcs - 9.34 USDGross price for quantities from 105 pcs - 9.34 USD
Packaging method by the manufacturer:Tube = 15 pcs