+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM3F-0505SH30Z

Converter: DC/DC; 3W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 600mA; SIP12


Manufacturer: AIMTEC

Manufacturer part number:
AM3F-0505SH30Z
TME Symbol:
AM3F-0505SH30Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.6A
Case
SIP12
Manufacturer series
AM3F-Z
Body dimensions
31.8x8.6x13.47mm
Efficiency
67%
Operating temperature
-25...71°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight6.945 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3F-0505SH30Z
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.34 USDGross price for quantities from 1 pcs - 10.34 USD
Net price for quantities from 5 pcs - 9.96 USDGross price for quantities from 5 pcs - 9.96 USD
Net price for quantities from 20 pcs - 9.74 USDGross price for quantities from 20 pcs - 9.74 USD
Net price for quantities from 100 pcs - 9.50 USDGross price for quantities from 100 pcs - 9.50 USD
Packaging method by the manufacturer:Tube = 10 pcs