+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 5V DC | |
Case | SIP12 | |
Mounting | THT | |
Manufacturer series | AM3F-Z | |
Body dimensions | 32x8x14.5mm | |
Efficiency | 65% | |
Operating temperature | -25...85°C | |
Insulation voltage | 5.2kV DC | |
Number of outputs | 1 |