+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM3F-1203SH52Z

Converter: DC/DC; 3W; Uin: 10.8÷13.2VDC; Uout: 3.3VDC; Iout: 800mA


Manufacturer: AIMTEC

Manufacturer part number:
AM3F-1203SH52Z
TME Symbol:
AM3F-1203SH52Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
10.8...13.2V DC
Output voltage
3.3V DC
Output current
0.8A
Case
SIP12
Manufacturer series
AM3F-Z
Body dimensions
31.8x8.6x13.47mm
Efficiency
55%
Operating temperature
-25...71°C
Protection
short circuit protection SCP
Insulation voltage
5.2kV DC
Number of outputs
1
Dimensions
Gross weight6.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3F-1203SH52Z
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.09 USDGross price for quantities from 1 pcs - 9.09 USD
Net price for quantities from 5 pcs - 8.85 USDGross price for quantities from 5 pcs - 8.85 USD
Net price for quantities from 25 pcs - 8.63 USDGross price for quantities from 25 pcs - 8.63 USD
Net price for quantities from 100 pcs - 8.45 USDGross price for quantities from 100 pcs - 8.45 USD