+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM3F-2405SH52Z

Converter: DC/DC; 3W; Uin: 21.6÷26.4VDC; Uout: 5VDC; Iout: 600mA


Manufacturer: AIMTEC

Manufacturer part number:
AM3F-2405SH52Z
TME Symbol:
AM3F-2405SH52Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
21.6...26.4V DC
Output voltage
5V DC
Output current
0.6A
Case
SIP12
Manufacturer series
AM3F-Z
Body dimensions
31.8x8.6x13.47mm
Efficiency
61%
Operating temperature
-25...71°C
Protection
short circuit protection SCP
Insulation voltage
5.2kV DC
Number of outputs
1
Dimensions
Gross weight6.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3F-2405SH52Z
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.64 USDGross price for quantities from 1 pcs - 14.64 USD
Net price for quantities from 5 pcs - 14.21 USDGross price for quantities from 5 pcs - 14.21 USD
Net price for quantities from 30 pcs - 13.87 USDGross price for quantities from 30 pcs - 13.87 USD
Net price for quantities from 100 pcs - 13.66 USDGross price for quantities from 100 pcs - 13.66 USD
Packaging method by the manufacturer:
Tube = 10 pcs