+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 18...36V DC | |
Output voltage | -12V DC | |
Output voltage 2 | 12V DC | |
Output current | -125mA | |
Output current 2 | 125mA | |
Case | SIP8 | |
Manufacturer series | AM3G-EZ | |
Body dimensions | 21.8x9.2x11.1mm | |
Efficiency | 78% | |
Operating temperature | -40...85°C | |
Insulation voltage | 3kV DC | |
Number of outputs | 2 |