+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 4.5...18V DC | |
Output voltage | 3.3V DC | |
Case | SIP8 | |
Mounting | THT | |
Manufacturer series | AM3GH-Z | |
Body dimensions | 21.9x9.2x11.1mm | |
Efficiency | 72% | |
Operating temperature | -40...85°C | |
Insulation voltage | 1.6kV DC | |
Number of outputs | 1 |