+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM3GH-2405DZ

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 5VDC; Uout2: -5VDC; SIP8


Manufacturer: AIMTEC

Manufacturer part number:
AM3GH-2405DZ
TME Symbol:
AM3GH-2405DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.3A
Output current 2
300A
Case
SIP8
Manufacturer series
AM3GH-Z
Body dimensions
21.85x9.2x11.1mm
Efficiency
79%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight4.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3GH-2405DZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.98 USDGross price for quantities from 1 pcs - 15.98 USD
Net price for quantities from 10 pcs - 15.64 USDGross price for quantities from 10 pcs - 15.64 USD
Net price for quantities from 20 pcs - 15.27 USDGross price for quantities from 20 pcs - 15.27 USD
Net price for quantities from 40 pcs - 14.93 USDGross price for quantities from 40 pcs - 14.93 USD
Net price for quantities from 100 pcs - 14.45 USDGross price for quantities from 100 pcs - 14.45 USD