+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM3GW-4815DZ

Converter: DC/DC; 3W; Uin: 18÷75VDC; Uout: 15VDC; Uout2: -15VDC; SIP9


Manufacturer: AIMTEC

Manufacturer part number:
AM3GW-4815DZ
TME Symbol:
AM3GW-4815DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
18...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.1A
Output current 2
0.1A
Case
SIP9
Manufacturer series
AM3GW-Z
Body dimensions
25.91x9.14x12.44mm
Efficiency
83%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight6.027 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3GW-4815DZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.33 USDGross price for quantities from 1 pcs - 17.33 USD
Net price for quantities from 5 pcs - 16.86 USDGross price for quantities from 5 pcs - 16.86 USD
Net price for quantities from 25 pcs - 16.52 USDGross price for quantities from 25 pcs - 16.52 USD
Net price for quantities from 100 pcs - 16.16 USDGross price for quantities from 100 pcs - 16.16 USD