+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM3LV-0512SEZTR

Converter: DC/DC; 3W; Uin: 4.5÷9VDC; Uout: 12VDC; Iout: 250mA; SMT

NEW

Manufacturer: AIMTEC

Manufacturer part number:
AM3LV-0512SEZTR
TME Symbol:
AM3LV-0512SEZTR

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
4.5...9V DC
Output voltage
12V DC
Output current
0.25A
Mounting
SMT
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight3.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM3LV-0512SEZTR
0 in TME stock
Net price for quantities from 200 pcs - 10.31 USDGross price for quantities from 200 pcs - 10.31 USD
No. of pieces (Multiplicity: 200)