+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM3LV-1203SEZTR

Converter: DC/DC; 3W; Uin: 9÷18VDC; Uout: 3.3VDC; Iout: 700mA; SMT

Manufacturer: AIMTEC

Manufacturer part number:
AM3LV-1203SEZTR
TME Symbol:
AM3LV-1203SEZTR

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
9...18V DC
Output voltage
3.3V DC
Output current
0.7A
Mounting
SMT
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight3.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM3LV-1203SEZTR
0 in TME stock
Net price for quantities from 200 pcs - 10.34 USDGross price for quantities from 200 pcs - 10.34 USD
No. of pieces (Multiplicity: 200)