+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM3N-2405SZ

Converter: DC/DC; 3W; Uin: 21.6÷26.4VDC; Uout: 5VDC; Iout: 600mA


Manufacturer: AIMTEC

Manufacturer part number:
AM3N-2405SZ
TME Symbol:
AM3N-2405SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
21.6...26.4V DC
Output voltage
5V DC
Output current
0.6A
Case
DIP24
Manufacturer series
AM3N-Z
Body dimensions
31.75x20.32x10.16mm
Efficiency
66%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight16.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3N-2405SZ
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 17.11 USDGross price for quantities from 1 pcs - 17.11 USD
Net price for quantities from 5 pcs - 16.60 USDGross price for quantities from 5 pcs - 16.60 USD
Net price for quantities from 30 pcs - 16.22 USDGross price for quantities from 30 pcs - 16.22 USD
Net price for quantities from 100 pcs - 15.97 USDGross price for quantities from 100 pcs - 15.97 USD
Packaging method by the manufacturer:Tube = 10 pcs