+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 9...36V DC | |
Output voltage | 12V DC | |
Output current | 0.25A | |
Case | DIP | |
Manufacturer series | AM3O-NZ | |
Body dimensions | 25x16.4x6.8mm | |
Efficiency | 81% | |
Operating temperature | -40...85°C | |
Protection | anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 |