+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 18...36V DC | |
Output voltage | -5V DC | |
Output voltage 2 | 5V DC | |
Output current | -3A | |
Output current 2 | 3A | |
Case | DIP7 | |
Mounting | THT | |
Manufacturer series | AM3PR-NZ | |
Body dimensions | 14x14x9mm | |
Efficiency | 78% | |
Operating temperature | -40...85°C | |
Protection | short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 2 |