+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 2.3W | |
Input voltage | 18...75V DC | |
Output voltage | 3.3V DC | |
Case | DIP8 | |
Mounting | THT | |
Body dimensions | 14x14x8.1mm | |
Efficiency | 74% | |
Operating temperature | -40...80°C | |
Insulation voltage | 1.6kV DC | |
Number of outputs | 1 |