+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 18...75V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 0.125A | |
Output current 2 | 125mA | |
Case | DIP8 | |
Mounting | THT | |
Body dimensions | 14x14x8.1mm | |
Efficiency | 80% | |
Operating temperature | -40...80°C | |
Insulation voltage | 1.6kV DC | |
Number of outputs | 2 |