+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AM3Q-2412DZ

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: AIMTEC

Manufacturer part number:
AM3Q-2412DZ
TME Symbol:
AM3Q-2412DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.125A
Output current 2
125mA
Manufacturer series
AM3Q-Z
Body dimensions
35x23x7mm
Efficiency
84%
Operating temperature
-40...85°C
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
0.5kV DC
Dimensions
1.4"x0.9"
Dimensions
Gross weight14.645 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3Q-2412DZ
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.31 USDGross price for quantities from 1 pcs - 6.31 USD
Packaging method by the manufacturer:
Tube = 20 pcs